ITT 894903000 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for ITT 894903000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.