
This 9.73mm toggle switch from ITT is designed for hardware mounting and operates within a temperature range of -30°C to 85°C. The switch is not radiation hardened and is not lead-free. It is available in bulk packaging with a single unit per package.
ITT 896803000 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Size | 9.73mm |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for ITT 896803000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.