DPDT illuminated rocker switch with a 6A, 125VAC rating. Features a black nylon concave actuator and silver contacts with silver plating. Designed for through-hole mounting with vertical brackets and PC pin termination. Offers an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 9201J1AV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 42.78mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9201J1AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.