DPDT toggle switch with ON-ON function, featuring a round, anti-rotation brass lever with chrome plating and a 10.41mm actuator length. This panel-mount switch offers quick connect termination and a silver contact material with silver, tin, and matte plating. Rated for 6A at 250VAC/28VDC, it boasts an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
ITT 9201SH3Z4QD technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9201SH3Z4QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.