DPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating, measuring 17.45mm in length. Rated for 6A and 250V AC / 28V DC, this panel-mount switch offers a silver contact material and termination via PC pins. Designed for a minimum of 25,000 electrical cycles, it operates reliably between -30°C and 85°C and boasts IP67, waterproof, and dust-tight ratings.
ITT 9201TCWCQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9201TCWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.