DPDT toggle switch featuring a quick connect termination and a flat, anti-rotation brass lever with chrome plating. Rated for 10A at 250VAC and 28VDC, with a silver cadmium contact material and silver, tin, matte plating. Operates within a temperature range of -30°C to 85°C, offering 25,000 electrical cycles. Panel mountable with threads, this non-illuminated switch is RoHS compliant.
ITT 9221P3H3Z4QD technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 10A |
| Depth | 19.05mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.05mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 9221P3H3Z4QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.