ITT 957C00000 technical specifications.
| Color | Black |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Packaging | Bag |
| Series | ELUM™ |
| Shape | Round |
| Size | 12.33mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 957C00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.