SP12T rotary switch featuring 12 positions and a 30° index angle, with continuous index stops. This electromechanical component offers a 20VAC/20VDC voltage rating and 0.4VA power handling, utilizing gold and nickel plated copper alloy contacts with a non-shorting style. Designed for panel mounting with a straight orientation and solder lug termination, it includes a 9.53mm nylon and glass actuator and operates within a -30°C to 85°C temperature range. Electrical life is rated at 300,000 cycles.
ITT A10003MNZBE technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10003MNZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.