12-position, 1-deck rotary switch with SP12T throw configuration. Features a 2.5A max current rating and 125V AC/DC voltage rating. Silver contacts with gold, nickel, and silver plating ensure reliable performance. Operates within a -30°C to 85°C temperature range, offering 300,000 electrical cycles. Panel mount design with a 9.53mm nylon and glass actuator.
ITT A10003MNZGE technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10003MNZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.