
SP12T rotary switch featuring 12 positions and 12 flatted shaft for precise control. This through-hole mount component offers PC pin termination and a 30° index angle with continuous stops. Constructed with a nylon and glass actuator and copper alloy contacts plated with gold and nickel, it boasts a 20VAC/20VDC voltage rating and 0.4VA power handling. Rated for 300,000 electrical cycles, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT A10003RNCBE technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10003RNCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
