SP12T rotary switch with 12 positions and 30° index angle. Features non-shorting copper alloy contacts with gold/nickel plating, rated for 20VAC/20VDC and 0.4VA. Designed for through-hole and panel mounting with PC pin terminations and a 12.7mm flatted shaft. Offers an electrical life of 300,000 cycles and operates within a -30°C to 85°C temperature range.
ITT A10005RNCBK technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10005RNCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.