12-position rotary switch with SP12T throw configuration, featuring a 30° index angle and continuous index stops. Offers 0.4VA at 20V AC/DC rating with gold/nickel plated copper alloy contacts and non-shorting contact style. Designed for through-hole, panel mounting with PC pin termination and a 42mm nylon/glass actuator. Electrical life rated for 300,000 cycles, operating between -30°C and 85°C.
ITT A10042MNCB technical specifications.
| Actuator Length | 42mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10042MNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.