SPDT rotary switch with 2 positions and 1 deck, featuring a 30° index angle and fixed index stops. Rated for 2.5A at 125VAC and 125VDC, with a contact material of silver and gold/nickel/silver plating. This non-shorting switch offers a solder lug termination and a 12.7mm nylon and glass actuator, suitable for panel mounting. Electrical life is rated at 300,000 cycles with an operating temperature range of -30°C to 85°C.
ITT A10205RNZG technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10205RNZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.