SPDT rotary switch with 2 positions and a 30° index angle, featuring fixed index stops. This panel-mount switch offers solder lug termination and a 2-flatted shaft. It boasts a 0.4VA rating with 20VAC/20VDC voltage ratings and a 300,000-cycle electrical life. Constructed with copper alloy contacts plated in gold and nickel, it operates within a -30°C to 85°C temperature range.
ITT A10205RSZB technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10205RSZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.