
Single-pole, single-throw (SP, SPDT) rotary switch featuring a 30° index angle and fixed index stops. This through-hole mount component offers a 2.5A current rating at 125V AC/DC, with silver contacts and silver plating for reliable performance. Designed for a 125V rating, it boasts an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 85°C. The nylon and glass actuator measures 38.1mm in length, and the switch has a depth of 26.19mm.
ITT A10215RNZQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10215RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.