
Single-deck, single-pole rotary switch featuring a 3-position SP3T throw configuration. Offers silver contacts with silver plating and a shorting contact style, rated for 2.5A at 125V AC/DC. This panel-mount switch has a 30° index angle with fixed stops and a nylon, glass actuator measuring 9.53mm. Designed for a broad operating temperature range of -30°C to 85°C, it boasts an electrical life of 300,000 cycles and utilizes solder termination.
ITT A10303RSZQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10303RSZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
