
Single-pole, triple-throw (SP3T) rotary switch featuring non-shorting silver contacts with silver plating, rated for 2.5A at 125VAC/125VDC. This component offers 3 positions with a 30° index angle and fixed index stops, suitable for panel or through-hole mounting with PC pin terminations. The switch boasts an electrical life of 15,000 cycles and operates within a temperature range of -30°C to 85°C. It includes a 38.1mm nylon and glass actuator and is RoHS compliant.
ITT A10314MNCQE technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP, SP3T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10314MNCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
