
3-position rotary switch with SP3T throw configuration, rated for 2.5A at 125V AC/DC. Features gold, nickel, and silver contact plating on silver contacts, with a shorting contact style. Operates within a temperature range of -30°C to 85°C and offers an electrical life of 300,000 cycles. Includes a 38.1mm nylon and glass actuator, fixed index stops with a 30° index angle, and solder termination for panel mounting.
ITT A10315RSZG technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10315RSZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.