Rotary switch featuring 4 positions and a single pole per deck, offering SP4T throw configuration. This electromechanical component boasts a 30° index angle with fixed stops and a non-shorting contact style. Constructed with a copper alloy contact material and gold/nickel plating, it is rated for 0.4VA at 20V AC/DC. The switch has an electrical life of 15,000 cycles and operates within a temperature range of -30°C to 85°C, with a 9.53mm nylon/glass actuator.
ITT A10403RNZB technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10403RNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.