
Single-pole, single-throw (SP4T) rotary switch with a 30° index angle and fixed stops, featuring a 2.5A current rating at 125V AC/DC. This panel-mount switch offers silver contacts with silver plating and a non-shorting contact style, designed for 300,000 electrical cycles. It operates within a temperature range of -30°C to 85°C and includes a 12.7mm nylon and glass actuator. Approvals include UL and CSA, with solder termination.
ITT A10405RNZQF technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10405RNZQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
