
Rotary switch, SP4T, 4 positions, 1 deck, 1 pole per deck, with a 30° index angle and fixed index stops. Features PC pin termination, through-hole panel mount, and a 4 flatted shaft with a 38.1mm actuator length. Rated for 20VAC/20VDC at 0.4VA, with a 15,000 cycle electrical life. Operates within a -30°C to 85°C temperature range.
ITT A10415RNCB technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10415RNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.