
SP5T Rotary Switch with 5 positions, featuring non-shorting silver contacts with gold plating and a 30° index angle. This switch offers a 2.5A current rating at 125VAC/125VDC and a 300,000 cycle electrical life. Designed for through-hole and panel mounting with PC pin termination, it operates within a -30°C to 85°C temperature range. The 9.53mm nylon and glass flatted shaft actuator ensures reliable mechanical operation.
ITT A10503RNCQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP5T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10503RNCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
