Five-position, single-pole rotary switch with SP5T throw configuration. Features a 30° index angle and fixed index stops for precise positioning. Gold and nickel plated copper alloy contacts ensure reliable, non-shorting operation with a 20VAC/20VDC voltage rating and 0.4VA power handling. Designed for panel mounting with solder lug termination and a 12.7mm flatted shaft. Operates within a -30°C to 85°C temperature range with an electrical life of 300,000 cycles.
ITT A10505RNZBK technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10505RNZBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.