Single Pole, Six Throw (SP6T) rotary switch featuring PC pin termination for through-hole mounting. This component offers 6 positions with a 30° index angle and fixed stops, suitable for panel mounting. Rated for 20VAC/20VDC at 0.4VA, it boasts an electrical life of 15,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a 12.7mm flatted shaft with nylon and glass construction, and gold/nickel plated copper alloy contacts.
ITT A10605RNCBE technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10605RNCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.