
Single Pole, Six Throw (SP6T) rotary switch featuring 6 flatted shaft and PC pin termination. Rated for 2.5A at 125VAC/125VDC, this non-shorting switch offers a 30° index angle and fixed stops for precise positioning. Constructed with silver contacts and a nylon/glass actuator, it operates reliably between -30°C and 85°C with an electrical life of 300,000 cycles. Panel mountable via through-hole, this non-illuminated component is RoHS compliant.
ITT A10605RNCQ technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10605RNCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
