
Single Pole, Six Throw (SP6T) rotary switch featuring a modular base termination and a straight orientation. This electromechanical component offers 6 positions with a 30° index angle and fixed index stops, designed for through-hole and panel mounting. It boasts a copper alloy contact material with gold and nickel plating, a non-shorting contact style, and an electrical life of 300,000 cycles. Rated for 20VAC and 20VDC at 0.4VA, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT A106S1RNMCB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A106S1RNMCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
