Rotary switch, SP7T, 7 positions, 2.5A max current, 125V AC/DC voltage rating. Features a 30° index angle with fixed stops, silver contacts with gold and nickel plating, and a 12.7mm nylon and glass actuator. Designed for through-hole and panel mounting with a modular base termination. Electrical life rated for 300,000 cycles, operating temperature range of -30°C to 85°C.
ITT A10705RSMCG technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10705RSMCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.