Rotary switch, SP7T, featuring 7 positions with a 30° index angle and fixed stops. Rated for 2.5A at 125VAC/125VDC, this switch offers non-shorting silver contacts with silver plating and a 300,000 cycle electrical life. It includes a 38.1mm nylon and glass flatted shaft, solder lug termination, and panel mount orientation. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
ITT A10715RNZQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10715RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.