
8-position, single-pole rotary switch with SP8T throw configuration. Features 30° index angle, fixed index stops, and non-shorting contact style. Rated for 20VAC/20VDC and 0.4VA, with a gold/nickel plated copper alloy contact material. Designed for through-hole and panel mounting with PC pin termination and an 8 flatted shaft. Electrical life of 300,000 cycles, operating temperature range of -30°C to 85°C.
ITT A10803MNCBF technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10803MNCBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
