ITT A10803RNCB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for ITT A10803RNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.