
9-position, single-pole, single-throw (SP9T) rotary switch featuring non-shorting silver contacts with silver plating. This through-hole mount component offers a 30° index angle and fixed index stops, with a 2.5A current rating and 125V AC/DC voltage rating. It operates within a -30°C to 85°C temperature range and boasts an electrical life of 300,000 cycles. The actuator is constructed from nylon and glass, with a length of 9.53mm, and the switch terminates with PC pins.
ITT A10903RNCQE technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A10903RNCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.