
This rotary switch features a 10-position, single-pole, single-throw (SP10T) configuration with a 30° index angle and fixed stops. It offers a 2.5A current rating and a 125V AC/DC voltage rating, with silver contacts and silver plating. The switch has an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 85°C. Designed for panel mounting with straight orientation and solder termination, it includes a 9.53mm nylon and glass actuator.
ITT A11003RNZQE technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11003RNZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
