
SP10T rotary switch with 10 positions and a 30° index angle, featuring fixed index stops. This through-hole mount switch offers PC pin termination with silver and gold contact materials and gold, nickel, silver plating. Rated for 2.5A at 125VAC and 125VDC, it boasts an electrical life of 300,000 cycles and operates within a -30°C to 85°C temperature range. The switch includes a 12.7mm nylon and glass flatted shaft and is RoHS compliant.
ITT A11005RSCG technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver, Gold |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11005RSCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.