
Single-pole, 10-position rotary switch featuring silver contacts with silver plating for reliable performance. This panel-mount, through-hole component offers a 30° index angle and fixed index stops, with a current rating of 2.5A and a maximum voltage rating of 125V AC/DC. The nylon and glass actuator extends 38.1mm, and the unit operates within a temperature range of -30°C to 85°C. RoHS compliant and designed with PC pin terminations.
ITT A11015RNCQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP, SP10T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11015RNCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.