
SP12T Rotary Switch with PC pin termination, featuring a 12-position, single-deck configuration and a 30° index angle. This switch offers a 2.5A maximum current rating at 125VAC/125VDC, with silver contacts plated in gold, nickel, and silver for enhanced conductivity. Designed for through-hole and panel mounting, it boasts an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 85°C. The 12.7mm flatted shaft is constructed from nylon and glass, with a fixed index stop for reliable operation.
ITT A11205RNCG technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11205RNCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
