
12-position rotary switch with a 2.5A current rating and 125V AC/DC voltage rating. Features a straight, panel-mount orientation with solder termination and a 30° index angle. Constructed with a nylon and glass actuator, silver contacts, and silver plating, offering a non-shorting contact style. Rated for 300,000 electrical cycles and operates within a -30°C to 85°C temperature range. This RoHS compliant component is designed for single-deck, single-pole applications.
ITT A11205RNZQ technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP, SP12T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11205RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
