
Illuminated rotary switch featuring a 12-position, single-pole, single-deck configuration with a 30° index angle and fixed stops. This SP12T switch offers a 2.5A max current rating and 125V AC/DC voltage rating, with silver contacts and silver plating. It operates within a -30°C to 85°C temperature range and boasts an electrical life of 300,000 cycles. The switch includes a 38.1mm nylon and glass actuator and PC pin termination.
ITT A11215RNCQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Diameter | 26.2mm |
| Electrical Life | 300000Cycles |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11215RNCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
