Rotary switch featuring 12 positions and a 30° index angle, offering SP12T throw configuration. This electromechanical component boasts a 0.4VA rating at 20V AC/DC, with gold and nickel plated copper alloy contacts for non-shorting operation. Designed for through-hole, panel mounting, it includes a 38.1mm nylon and glass actuator and operates within a -30°C to 85°C temperature range. Electrical life is rated at 15,000 cycles.
ITT A11215RNMCB technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11215RNMCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.