
12-position rotary switch with a 2.5A current rating and 125V AC/DC voltage rating. Features silver contacts and plating, non-shorting contact style, and a 30° index angle with fixed stops. Panel mount design includes a 38.1mm nylon and glass actuator. Offers 300,000 electrical cycles and operates between -30°C and 85°C. UL and CSA approved, lead-free, and RoHS compliant.
ITT A11215RNZQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Diameter | 26.2mm |
| Electrical Life | 300000Cycles |
| Height | 66.94mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Lug |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11215RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
