Rotary switch featuring 12 positions and a single pole per deck (SP12T) configuration. Offers a 30° index angle with fixed index stops and a non-shorting contact style. Constructed with a copper alloy contact material with gold and nickel plating, and a nylon/glass actuator. Rated for 20V AC/DC with a 0.4VA power handling capacity and an electrical life of 300,000 cycles. Mounts via through-hole or panel, with a straight orientation and modular base termination.
ITT A112S1RNMCB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A112S1RNMCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.