SPDT Rotary Switch with a modular base and 2 positions, featuring a 90° index angle and fixed index stops. This switch offers a 20VAC/20VDC voltage rating and 0.4VA power handling, with a contact style of non-shorting and gold/nickel plating on a copper alloy contact material. Designed for through-hole panel mounting, it boasts an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a 9.53mm nylon and glass actuator.
ITT A11403MNMCBE technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11403MNMCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.