
SPDT rotary switch with 2 positions, 1 deck, and 1 pole per deck. Features a 90° index angle with fixed stops and a non-shorting contact style. Rated for 20VAC/20VDC at 0.4VA, with a gold/nickel plated copper alloy contact material. Terminates via PC pins for through-hole mounting, suitable for panel applications. Operates within a -30°C to 85°C temperature range and offers an electrical life of 300,000 cycles.
ITT A11405MNCB technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11405MNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.