2-position rotary switch, SPDT, with a 90° index angle and fixed index stops. Features gold/nickel plated copper alloy contacts, non-shorting contact style, and a 0.4VA at 20V rating. Designed for panel mounting with solder termination and a straight orientation. Offers an electrical life of 300,000 cycles, operating between -30°C and 85°C. Includes a 12.7mm nylon and glass actuator.
ITT A11405RNZBE technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11405RNZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.