SPDT rotary switch featuring a 90° index angle with fixed stops, designed for panel mounting. This switch offers a maximum current rating of 2.5A at 125VAC and 125VDC, with a contact material of silver and plating options including gold and nickel. It boasts an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes two flatted shaft positions and solder lug terminations.
ITT A11405RNZGK technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver, Gold, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 350mA |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11405RNZGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.