ITT A114132A1NCRQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 15000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A114132A1NCRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.