
2-position SPDT keylock switch with maintained and momentary functions. Features silver contacts with silver plating, rated for 2.5A at 125VAC/125VDC. Offers a 90° index angle and a straight, solder termination style. Designed for panel mounting with a panel depth of 26.19mm and an electrical life of 15,000 cycles. Operates within a temperature range of -30°C to 85°C and is lead-free and RoHS compliant.
ITT A114132Y2NZNQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A114132Y2NZNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.