
SPDT rotary switch featuring a modular base and a 2-position, non-shorting contact style. Rated for 2.5A at 125VAC/125VDC, this switch offers a 90° index angle with fixed stops and a 300,000 cycle electrical life. The actuator, constructed from Nylon and Glass, extends 38.1mm, and the component mounts via through-hole or panel methods. Operating within a -30°C to 85°C temperature range, it utilizes silver contacts with silver plating.
ITT A11415RNMCQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11415RNMCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
