SPDT Rotary Switch with 2 positions and a fixed 90° index angle. Features a flatted shaft with solder lug termination and a 38.1mm Nylon/Glass actuator. Rated for 20VAC/20VDC at 0.4VA, with a 300,000 cycle electrical life. Gold/Nickel plated copper alloy contacts ensure reliable performance across a -30°C to 85°C operating temperature range. RoHS compliant for environmental responsibility.
ITT A11415RNZBE technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11415RNZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.