SPDT rotary switch with 2 positions and 1 pole per deck. Features silver contacts with silver plating, non-shorting contact style, and a 90° index angle with fixed stops. Rated for 2.5A at 125VAC/125VDC, with an electrical life of 300,000 cycles. Includes solder lug termination and a nylon/glass actuator. Operates within a temperature range of -30°C to 85°C.
ITT A114S1RNZQ technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A114S1RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.