SP3T rotary switch featuring 3 positions and a 45° index angle with fixed stops. This through-hole mount component offers PC pin termination and a 3-flatted shaft with a 9.53mm nylon/glass actuator. Rated for 20VAC/20VDC and 0.4VA, it boasts a 300,000 cycle electrical life and gold/nickel plated copper alloy contacts. Operating temperature range is -30°C to 85°C, with RoHS compliance.
ITT A11503RNCB technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11503RNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
